- RS Stock No.:
- 485-6734
- Mfr. Part No.:
- BFC233920475
- Brand:
- Vishay
- RS Stock No.:
- 485-6734
- Mfr. Part No.:
- BFC233920475
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 339 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 21mm |
Height | 31mm |
Dimensions | 31 x 21 x 31mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |