- RS Stock No.:
- 808-4851
- Mfr. Part No.:
- ECWF4334HL
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-4851
- Mfr. Part No.:
- ECWF4334HL
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±3% |
Series | ECWF(L) |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 9.6mm |
Height | 14.3mm |
Dimensions | 18 x 9.6 x 14.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 808-4851
- Mfr. Part No.:
- ECWF4334HL
- Brand:
- Panasonic