- RS Stock No.:
- 825-1433
- Mfr. Part No.:
- MKP1848C55050JK2
- Brand:
- Vishay
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 31,55
(exc. VAT)
Kr. 39,44
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 31,55 |
10 - 24 | Kr. 25,22 |
25 - 49 | Kr. 23,78 |
50 - 99 | Kr. 22,11 |
100 + | Kr. 20,55 |
- RS Stock No.:
- 825-1433
- Mfr. Part No.:
- MKP1848C55050JK2
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C DC-Link |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 11mm |
Height | 21mm |
Equivalent Series Resistance | 18mΩ |
Dimensions | 32 x 11 x 21mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |