- RS Stock No.:
- 825-1445
- Mfr. Part No.:
- MKP1848C61550JK2
- Brand:
- Vishay
Available to back order for despatch 10.05.2024
Added
Price Each
Kr. 99,44
(exc. VAT)
Kr. 124,30
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 99,44 |
10 - 24 | Kr. 94,49 |
25 - 49 | Kr. 84,59 |
50 - 99 | Kr. 79,64 |
100 + | Kr. 74,58 |
- RS Stock No.:
- 825-1445
- Mfr. Part No.:
- MKP1848C61550JK2
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C DC-Link |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 21mm |
Height | 31mm |
Equivalent Series Resistance | 7mΩ |
Dimensions | 32 x 21 x 31mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |