- RS Stock No.:
- 903-3605
- Mfr. Part No.:
- SCR256XA
- Brand:
- Enerpac
Discontinued product
- RS Stock No.:
- 903-3605
- Mfr. Part No.:
- SCR256XA
- Brand:
- Enerpac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Single Acting Cylinder & Air Pump Set
Enerpacs SCR-256XA pump and cylinder kit pairs a general purpose cylinder with the XA-11 air driven foot pump to provide a hydraulic lifting set that is ready to use straight out of the box. Enerpac have matched components together providing you with a high quality and reliable setup designed to provide trouble free operation in variety of lifting and push applications.
RC Series Single Acting Cylinder Features & Benefits
The RC series of hydraulic cylinder are fitted with heavy duty return springs and plunge wipers to extend cylinder reliability and life. They are manufactured from a strong alloy steel and have a baked enamel finish for longevity and corrosion resistance. All versions are fitted with a CR-400 hydraulic coupler for quick and easy connection and use Enerpacs unique golden ring system to prevent damage and seizure caused by off centre loading.
XA-11 Foot Operated Air Pump Features & Benefits
The two-pedal design (one pedal for pressure control, the other pedal for tool retract) enables operators to use the pump with the ball of their foot, and keep their heel on the floor. With two pedals, the operator's weight rests on two legs, and is not shifted to one side, which is the case when using some pedal designs (or simgle pedal models). The ergonomic design Enerpac Hydraulic Foot Pump reduces operator fatigue, and provides greater stability.
The XA-Series pump can operate up to twice as fast as conventional pumps, and releasing the hydraulic pressure using the release pedal accurately controls the rate at which the hydraulic fluid flows; greater pedal depression, greater flow and vice-versa.
The XA-Series pump can operate up to twice as fast as conventional pumps, and releasing the hydraulic pressure using the release pedal accurately controls the rate at which the hydraulic fluid flows; greater pedal depression, greater flow and vice-versa.
Each kit contains
XA series XA-11 air pump
RC-256 Single acting, general purpose cylinder
HC-7206 1.8m hydraulic hose
GF-20B hydraulic gauge
RC-256 Single acting, general purpose cylinder
HC-7206 1.8m hydraulic hose
GF-20B hydraulic gauge
Cylinder & Pump Sets
Specifications
Attribute | Value |
---|---|
Stroke | 158mm |
Capacity | 25t |
Closed Height | 273mm |
Single/Double Acting | Single |
Manufacturer Series | SC |
Extended Height | 431mm |
Maximum Operating Pressure | 700 bar |