- RS Stock No.:
- 125-4046
- Mfr. Part No.:
- AU M310240 12
- Brand:
- Verderflex
Available to back order for despatch 09.05.2024
Added
Price Each
Kr. 7 914,61
(exc. VAT)
Kr. 9 893,26
(inc. VAT)
Units | Per unit |
1 + | Kr. 7 914,61 |
- RS Stock No.:
- 125-4046
- Mfr. Part No.:
- AU M310240 12
- Brand:
- Verderflex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Verderflex Peristaltic Positive Displacement Pump
The Verderflex peristaltic, electric operated, self-priming, positive displacement pump has a maximum flow rate of 3400ml/minute. It is a versatile and highly capable solution for your fluid transfer and dosing needs. The simplistic design ensures reliability and minimal maintenance costs. The damaged tube or tube elements are easy to change within seconds. The gentle pumping action makes it ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. This product can be used for sterile applications mainly because only the tube is exposed to the fluid and can easily be sterilised.
Features and Benefits
Body material is aluminium
The supply voltage is 24VDC
Input power is 100W
2 roller design
Cycology resin pump head with support bearing
Tough ABS casing
Thermally protected motor and cooling fan
Repeatability is ±0.5%
Metering accuracy is ±2% (dependant on size of dose)
The supply voltage is 24VDC
Input power is 100W
2 roller design
Cycology resin pump head with support bearing
Tough ABS casing
Thermally protected motor and cooling fan
Repeatability is ±0.5%
Metering accuracy is ±2% (dependant on size of dose)
Applications
Vending machines
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery filling
Chemical cleaning
Equipment sterilising
Seed coating
Laboratory sampling systems
Air conditioning and condensates
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery filling
Chemical cleaning
Equipment sterilising
Seed coating
Laboratory sampling systems
Air conditioning and condensates
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 3400ml/min |
Series | R3DC |
Body Material | Aluminium |
Supply Voltage | 24 V |
Input Power | 100W |