Selco Potentiometer Knob, Black, For Use With Thermostats

  • RS Stock No. 111-7096
  • Mfr. Part No. CAP-75-140-KNOB
  • Brand Selco
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

CAP Series Bulb & Capillary Thermostats

The CAP series from Selco is a dynamic range of bulb and capillary thermostats which feature a fluid filled bulb. The ceramic thermostats have a compact design and have been created to work in a variety of different applications including food service equipment, test systems and heaters to name just a few.

Temperature range from 0ºC to 400ºC
20 Amps capacity
UL recognised

Specifications
Attribute Value
Body Colour Black
For Use With Thermostats
Available to back order for despatch 16.11.2020
Price Each (In a Pack of 50)
kr 12,823
(exc. VAT)
kr 16,029
(inc. VAT)
Units
Per unit
Per Pack*
50 +
kr 12,823
kr 641,15
*price indicative
Related Products
These RS Brand standard potentiometer knobs are suitable ...
Description:
These RS Brand standard potentiometer knobs are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a ...
Control knobs for single-turn potentiometers with a 6.35 ...
Description:
Control knobs for single-turn potentiometers with a 6.35 mm or 6 mm shaft.No window or guides.Feature a highly effective brake.
This Grub-Screw Knob Potentiometer from our own RS ...
Description:
This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment. • Grub screw knob moulds in variety of shaft sizes and ...
Available in 3 shaft fitting types: Straight, T-bar, ...
Description:
Available in 3 shaft fitting types: Straight, T-bar, tapered. Black nylon moulding with indicator line. Ergonomic design for ease of control.