Alps Alpine 1 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 5kΩ, ±20%, 0.05W Power Rating, Linear, Through Hole

  • RS Stock No. 729-3420
  • Mfr. Part No. RK09L1140A65
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

9mm Snap-In Metal Shaft

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.

Specifications
Attribute Value
Potentiometer Type Rotary
Maximum Resistance 5 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 0.05W
Electrical Taper Linear
Mounting Type Through Hole
Termination Style Pin
Shaft Length 25mm
Shaft Diameter 6 mm
Tolerance ±20%
Series RK09L
Actuator Type Flatted Shaft
536 In stock for delivery next working day
available from Europe for delivery within 2 working day(s)
Price Each
kr 16,45
(exc. VAT)
kr 20,56
(inc. VAT)
Units
Per unit
1 - 9
kr 16,45
10 - 24
kr 15,05
25 - 49
kr 13,26
50 - 99
kr 11,66
100 +
kr 10,37
Related Products
The max. tightening torque 0.50Nm (248-8 series) must ...
Description:
The max. tightening torque 0.50Nm (248-8 series) must not be exceeded. Panel and PCB mountable. Space saving short body (7.6mm)Lightweight. Fully insulated body and bush. Supplied with metal lock washer and nut.
PTV09 series 9mm rotary linear potentiometers with a ...
Description:
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side ...
This cermet track series fulfils the requirements of ...
Description:
This cermet track series fulfils the requirements of the NFC 83253 standard.IP67 sealed enclosure.The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and ...
High power rating (6 W at 50 °C)Fully ...
Description:
High power rating (6 W at 50 °C)Fully sealed linear cermet track. Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)High mechanical strength. Connection via 150mm flying leads.