- RS Stock No.:
- 842-7214
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 842-7214
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Flexilin Conductive Plastic Linear Motion Potentiometers
This series of RS linear motion potentiometers offer a range of resistance values and are constructed of conductive plastic. With an electrical life of 5,000,000 strokes these linear motion potentiometers have an essentially infinite resolution.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Termination Style | Solder Tab |
Shaft Length | 25mm |
Series | 149703 |
Actuator Type | Linear Shaft |
Tolerance | ±50% |