- RS Stock No.:
- 104-6089
- Mfr. Part No.:
- BF-20-2
- Brand:
- Box Enclosures
Discontinued product
- RS Stock No.:
- 104-6089
- Mfr. Part No.:
- BF-20-2
- Brand:
- Box Enclosures
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box Enclosures – BF Series Flange Enclosures
Box Enclosures BF series of enclosures are an extremely versatile range of flange and wall mount enclosures. This cost effective and durable series includes flange cases for mounting applications with a screw on cover and also includes assembly screws.
Type 1, Fire Retardant ABS UL-94VO material
Includes assembly screws
Includes assembly screws
Specifications
Attribute | Value |
---|---|
External Dimensions | 115.5 x 64 x 41.7mm |
Colour | Black |
External Height | 115.5 mm |
External Width | 64 mm |
Standards Met | UL 94V-0 |
Series | BF Series Version 2 |