Perma Industries Grey Silicone Potting Compound
29 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 143-7431
- Mfr. Part No.:
- DC4 ELEC. COMPOUND
- Brand:
- Perma Industries
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Units | Per unit |
1 - 5 | kr 229,42 |
6 - 14 | kr 220,25 |
15 + | kr 215,66 |
Attribute | Value |
Product Material | Silicone |
Package Type | Tube |
Package Size | 100 g |
Thermal Conductivity | 0.146W/mK |
Colour | Grey |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +200 °C |
Volume Resistivity | 0.10 x 10¹⁵Ω cm |
Odour | Odourless |
Physical Form | Grease like |