- RS Stock No.:
- 291-8717
- Mfr. Part No.:
- 60103-131
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 291-8717
- Mfr. Part No.:
- 60103-131
- Brand:
- Schroff
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schuko to IEC C13 Power Cord
From Scroff, this power cable assembly has a CEE 7/7 plug to an IEC C13 Socket. The CEE 7/7 plug is better known as a 'Schuko' plug, and is able to be used as a German standard. The C13 Socket is widely used for appliances such as desktop computers.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Specifications
Attribute | Value |
---|---|
Length | 2.5m |
Current Rating | 10 A |