Texas Instruments UCC2817D, Power Factor Correction, 220 kHz, 17 V 16-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Specifications
Attribute Value
Maximum Switching Frequency 220 kHz
Start-up Supply Current 0.15mA
Maximum Source Current 1.2A
Maximum Supply Current 6 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 17 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 12 V
Discontinued product
Related Products
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...