Schaffner, FN350 12 A 250V ac 400Hz, Flange EMC Filter, Terminal Block 1 Phase
- RS Stock No.:
- 170-5069
- Mfr. Part No.:
- FN350-12-29
- Brand:
- Schaffner
Subtotal (1 box of 10 units)*
Kr. 13 056,73
(exc. VAT)
Kr. 16 320,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 1 305,673 | Kr. 13 056,73 |
*price indicative
- RS Stock No.:
- 170-5069
- Mfr. Part No.:
- FN350-12-29
- Brand:
- Schaffner
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
| Brand | Schaffner | |
| Maximum Current | 12A | |
| Product Type | EMC Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Flange | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Series | FN350 | |
| Operating Frequency | 400Hz | |
| Capacitance | 4.7μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4.9mA | |
| Maximum Operating Temperature | 100°C | |
| Height | 57mm | |
| Depth | 138.5mm | |
| Length | 105mm | |
| Standards/Approvals | No | |
| Power Loss | 5.7W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current 12A | ||
Product Type EMC Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Flange | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Series FN350 | ||
Operating Frequency 400Hz | ||
Capacitance 4.7μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.9mA | ||
Maximum Operating Temperature 100°C | ||
Height 57mm | ||
Depth 138.5mm | ||
Length 105mm | ||
Standards/Approvals No | ||
Power Loss 5.7W | ||
High Power Filters for Drives
Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950
Applications
Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment
Approvals
IEC 60950
Standards
EN55011/14/22, IEC 950
Related links
- Schaffner Flange EMC Filter, Terminal Block 1 Phase
- Schaffner Flange EMC Filter, Terminal Block 1 Phase
- Schaffner Flange EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 1 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 1 Phase