- RS Stock No.:
- 782-8215
- Mfr. Part No.:
- 15EMC6
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 782-8215
- Mfr. Part No.:
- 15EMC6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corcom EMC Series Compact Dual Stage RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
Specifications
Attribute | Value |
---|---|
Length | 129.3mm |
Depth | 45.2mm |
Dimensions | 129.3 x 57.2 x 45.2mm |
- RS Stock No.:
- 782-8215
- Mfr. Part No.:
- 15EMC6
- Brand:
- TE Connectivity