onsemi Adjustable VLDO Regulator Evaluation Board Voltage Reference for NCP59152DSADJR4G for Adjustable VLDO Regulator
- RS Stock No.:
- 161-0690
- Mfr. Part No.:
- NCP59152DSADGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0690
- Mfr. Part No.:
- NCP59152DSADGEVB
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The NCP59152 is a high precision, very low dropout, low ground current voltage regulator. The device is capable of providing an output of 1.5 A with a typical dropout voltage lower than 300 mV at full load. The NCP59152 features internal protections of output current limiting, built-in thermal shutdown and reverse output current while withstanding up to 18 V max input voltage. This device is available in D2PAK-5 and DFN8 packages.
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
For Use With | Adjustable VLDO Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP59152DSADJR4G |
Kit Name | Adjustable VLDO Regulator Evaluation Board |