- RS Stock No.:
- 193-2151
- Mfr. Part No.:
- BM2SCQ123T-EVK-001
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 193-2151
- Mfr. Part No.:
- BM2SCQ123T-EVK-001
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The ROHM evaluation board a 24V voltage from an input of 300Vdc to 900Vdc. It used quasi-resonant method DC/DC converter IC built-in 1700 V SiC MOSFET. It contributes to low EMI by soft switching in quasi-resonant method and it is ease to design power supply.
Soft start function
Burst operation at light load
Burst operation at light load
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
For Use With | Non-Isolation Buck Converter |
Kit Classification | Development Kit |
Featured Device | BM2SCQ |
Kit Name | Evaluation Board |