- RS Stock No.:
- 196-1841
- Mfr. Part No.:
- STEVAL-ISA093V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1841
- Mfr. Part No.:
- STEVAL-ISA093V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA093V1 is a step-down switching power supply based on STMicroelectronics L7981 switching regulator in a QFN package. The L7981 features an embedded power MOSFET and is capable of delivering up to 3 A of current to the load, depending on the application conditions.
The input voltage can range from 4.5 V to 28 V, while the output voltage can be set from 0.6 V to VIN.
Requiring a minimum number of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
The input voltage can range from 4.5 V to 28 V, while the output voltage can be set from 0.6 V to VIN.
Requiring a minimum number of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
3 A DC output current
4.5 V to 28 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
4.5 V to 28 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Supply |
For Use With | Step-Down Switching Power Supply |
Kit Classification | Evaluation Board |
Featured Device | L7981 |
Kit Name | Demonstration Board |