- RS Stock No.:
- 803-1295
- Mfr. Part No.:
- ADP150UJZ-REDYKIT
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1295
- Mfr. Part No.:
- ADP150UJZ-REDYKIT
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Evaluation Board for ADP150 Low-noise LDO Regulator
The Analog Devices ADP150UJZ-RedyKit evaluation boards allow simplified prototyping and evaluation of the ADP150 series of low dropout, linear voltage regulators. These ultra-low-noise regulators can operate from 2.2 to 5.5V and provide up to 150 mA of output current. The kit is supplied with fixed 1.8V and 3.3V evaluation boards and contains additional ADP150 parts which can be easily soldered onto one of the evaluation boards.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | ADP150 |
- RS Stock No.:
- 803-1295
- Mfr. Part No.:
- ADP150UJZ-REDYKIT
- Brand:
- Analog Devices