- RS Stock No.:
- 832-9586
- Mfr. Part No.:
- ADP2503CPZ-REDYKIT
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9586
- Mfr. Part No.:
- ADP2503CPZ-REDYKIT
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Evaluation Kit for ADP2503 Switching Regulator
The ADP2503CPZ-REDYKIT allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2503 product family. The kit allows the user to evaluate the voltage options with one easy to order kit. All surface-mount ADP2503 parts come sorted and stored in the kit with the Analog Devices part number and fixed output voltage clearly printed on each zip-top bag. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied.
1 each ADP2503-3.3-EVALZ evaluation board VOUT = +3.3V
1 each ADP2503-5.0-EVALZ evaluation board VOUT = +5.0V
3 each ADP2503 voltage options in a labelled bag
1 each ADP2503-5.0-EVALZ evaluation board VOUT = +5.0V
3 each ADP2503 voltage options in a labelled bag
RedyKit Features:
- Two fully assembled and tested evaluation boards per kit
- Full set of IC voltage options in each kit
- 3 samples of each IC voltage option packed in separate antistatic bags
- Kit allows the user to quickly evaluate all IC voltage options
- Two fully assembled and tested evaluation boards per kit
- Full set of IC voltage options in each kit
- 3 samples of each IC voltage option packed in separate antistatic bags
- Kit allows the user to quickly evaluate all IC voltage options
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | ADP2503 |
- RS Stock No.:
- 832-9586
- Mfr. Part No.:
- ADP2503CPZ-REDYKIT
- Brand:
- Analog Devices