STMicroelectronics 3 A Step Down DC/DC Switching Regulator Switching Regulator for A7987

Subtotal (1 unit)*

Kr.358 07 

(exc. VAT)

Kr.447 59 

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 1 left, shipping from 08. desember 2025
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +Kr. 358,07

*price indicative

RS Stock No.:
193-1115
Mfr. Part No.:
STEVAL-ISA207V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Switching Regulator

Kit Classification

Evaluation Board

Featured Device

A7987

Kit Name

3 A Step Down DC/DC Switching Regulator

COO (Country of Origin):
IT
The STEVAL-ISA207V1 evaluation board is a step-down switching power supply based on the A7987 regulator in an HTSSOP16 package. It is designed for automotive system battery-powered applications. The output voltage can be set starting from 0.8 V. Almost low drop-out operation, due to the advanced integrated switch management, can be achieved.
The A7987 is a 61 V, 3 A step-down asynchronous switching regulator with embedded high-side power MOSFET is capable of delivering up to 3 A of current, depending on the application conditions.
The embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) are included to maximize power conversion efficiency across the entire load range, and the soft-start current limit threshold and switching frequency can be adjusted according to specific application requirements.
The device includes an internal 250 kHz oscillator that can be set up to 1.5 MHz by changing an on-board resistor. Two A7987 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.

Related links