- RS Stock No.:
- 195-8817
- Mfr. Part No.:
- PWRCPE-BBBCAPE
- Brand:
- Beagleboard.org
Discontinued product
- RS Stock No.:
- 195-8817
- Mfr. Part No.:
- PWRCPE-BBBCAPE
- Brand:
- Beagleboard.org
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Power Cape is a complete power interface for the BeagleBone and provides regulated 3.3V and system out (typically 5V) from the BeagleBone itself. An on-board regulator provides a separate additional 3.3V (up to 1.0A) and 5V (up to 1.3A) out. The input voltage can go up to 30V and can also includes an interface to the BeagleBone power button and system reset.
Specifications
Attribute | Value |
---|---|
For Use With | BeagleBoard Black |
Kit Classification | Evaluation Kit |