- RS Stock No.:
- 176-2767
- Mfr. Part No.:
- HF140FF/024-2HTF
- Brand:
- Hongfa Europe GMBH
Available to back order for despatch 28.08.2024
Added
Price Each (In a Tray of 50)
Kr. 16,674
(exc. VAT)
Kr. 20,842
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | Kr. 16,674 | Kr. 833,70 |
*price indicative |
- RS Stock No.:
- 176-2767
- Mfr. Part No.:
- HF140FF/024-2HTF
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A switching capability
5kV dielectric strength (between coil and contacts)
2.0mm contact gap available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.3) mm
5kV dielectric strength (between coil and contacts)
2.0mm contact gap available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.3) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 5kV |
Depth | 13mm |
Height | 26.3mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Life | 1 x 10^7 cycles |
Series | HF140FF |
Maximum Switching Power DC | 240 W |
Maximum Switching Power AC | 2.5 kVA |