- RS Stock No.:
- 195-8227
- Mfr. Part No.:
- FTR-H2AL024T
- Brand:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8227
- Mfr. Part No.:
- FTR-H2AL024T
- Brand:
- Fujitsu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 24mm |
Coil Resistance | 1100Ω |
Coil Power | 250mW |
Depth | 11mm |
Series | FTR-H2 |
Height | 25mm |
Isolation Coil To Contact | 4000 (Dielectric)V ac |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |