- RS Stock No.:
- 622-0553
- Mfr. Part No.:
- 5TT4204-0
- Brand:
- Siemens
Available to back order for despatch 14.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 850,30
(exc. VAT)
Kr. 1 062,88
(inc. VAT)
Units | Per unit |
1 + | Kr. 850,30 |
- RS Stock No.:
- 622-0553
- Mfr. Part No.:
- 5TT4204-0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5TT4 2 switching relays
Switch position indication
Manual operation
DIN rail mounting
Manual operation
DIN rail mounting
Application
As end relay coupler
For electrical isolation
Safe isolation of electrical circuits
For electrical isolation
Safe isolation of electrical circuits
Approvals
CE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 400V ac |
Length | 36mm |
Coil Power | 6W |
Maximum Operating Temperature | +40°C |
Isolation Coil To Contact | 4kV |
Depth | 70mm |
Minimum Operating Temperature | -10°C |
Series | 5TT4 |
Height | 90mm |
Life | 50000 (Electrical) cycles |
Maximum Switching Power DC | 1.2 kW |