Schneider Electric Power Relay, 48 V dc Coil, 12 A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

Kr. 110,28

(exc. VAT)

Kr. 137,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5Kr. 110,28
6 - 11Kr. 105,71
12 +Kr. 102,62

*price indicative

RS Stock No.:
884-1427
Distrelec Article No.:
302-15-502
Mfr. Part No.:
RXM2AB1ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

12 A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250 V ac

Switching Power

3kVA

Maximum Operating Temperature

55°C

Coil Resistance

2.6kΩ

Coil Power

900mW

Length

21mm

Standards/Approvals

CSA, CE

Width

47.7 mm

Height

27mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Schneider Electric RXM2AB1ED


This Harmony RXM miniature plug-in relay has a coil control voltage of 48V DC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 12A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and mechanical indicator for contact status. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. 0 The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts. 0 0

RXM Series Miniature Relays without LED


The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type

Simple to use- no adjustment required for standard applcations

Easily integrated into current devices & can be adapted for all voltages

Test button and mechanical indicator of relay status

Bases for assembly on DIN rail or with screws to be ordered separately

Related links