- RS Stock No.:
- 184-5721
- Mfr. Part No.:
- RSP150-168
- Brand:
- Recom
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price 1 Tube of 10
Kr. 5 384,61
(exc. VAT)
Kr. 6 730,76
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 5 384,61 | Kr. 538,461 |
5 - 9 | Kr. 5 223,02 | Kr. 522,302 |
10 - 24 | Kr. 5 061,54 | Kr. 506,154 |
25 - 49 | Kr. 4 899,95 | Kr. 489,995 |
50 + | Kr. 4 738,47 | Kr. 473,847 |
*price indicative |
- RS Stock No.:
- 184-5721
- Mfr. Part No.:
- RSP150-168
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RSPxxx-168 is a surge protector module designed to protect DC/DC converters from railway over-voltage transients up to 385VDC. The output voltage tracks the input voltage in the range of 40-165VDC, thereafter the output voltage is clamped to 168VDC. The RSP150-168 is a board-mount module that can be simply inserted in series with the input of the RP40-110xxSFR, RP75H-110xxSRW, RP90Q-110xxSRW, RPA100H-110xxSRUW, RPA120H-110xxSRW and RP120Q-110xxSRW converter families to make them compliant to both RIA12 and NF F 01-510 surge immunity specifications.
Surge protector (voltage clamp) for RIA12 and NF F01-510 transients
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamping Surge Protector |
For Use With | RIA12 and NF F01-510 Transients |
Series | RSP-168 |
Mounting Style | Through Hole |
Output Type | Voltage |
Supply Voltage | 40 → 160V dc |