- RS Stock No.:
- 186-0212
- Mfr. Part No.:
- DRM40B
- Brand:
- TDK-Lambda
- RS Stock No.:
- 186-0212
- Mfr. Part No.:
- DRM40B
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The DRM40 series of 20 to 40A DIN rail mount redundancy modules can be used in N+1 redundancy applications or to parallel two power supplies for additional power. The DRM40 has a current balancing LED indicator which is illuminated when both power supplies have been adjusted to deliver the same current. Two isolated alarm signals indicate the output voltage status of each power supply. Internally the DRM40 has a low 200mV voltage drop.
Compact Size
Low 200mV Voltage Drop
Current Balance Indicator Option
Isolated Alarm Signals
Applications
General Purpose Industrial
Test & Measurement
Low 200mV Voltage Drop
Current Balance Indicator Option
Isolated Alarm Signals
Applications
General Purpose Industrial
Test & Measurement
No Alarm or indicators with this item
Specifications
Attribute | Value |
---|---|
Accessory Type | Redundancy Module |
For Use With | EMC Filter, EMI Filter |
Series | DRM40 |
Mounting Style | DIN Rail Mount |
Supply Voltage | 10 → 30V dc |
Input Current Range | 2 X 20 A, 60 (Peak) A |