TDK-Lambda Heatsink for use with CN200A, DC-DC Converters, PAH, PH300A, PH-300 Series
- RS Stock No.:
- 196-1686
- Mfr. Part No.:
- HAH-15L
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 168,99
(exc. VAT)
Kr. 211,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 168,99 |
| 5 - 9 | Kr. 163,84 |
| 10 - 24 | Kr. 158,87 |
| 25 - 49 | Kr. 153,90 |
| 50 + | Kr. 148,47 |
*price indicative
- RS Stock No.:
- 196-1686
- Mfr. Part No.:
- HAH-15L
- Brand:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Product Type | Heatsink | |
| Accessory Type | Heatsink Accessory | |
| For Use With | CN200A, DC-DC Converters, PAH, PH300A | |
| Series | PH-300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Heatsink | ||
Accessory Type Heatsink Accessory | ||
For Use With CN200A, DC-DC Converters, PAH, PH300A | ||
Series PH-300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
201 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter and Half Brick (300W) Footprint
Related links
- TDK-Lambda Heatsink for use with CN200A PAH PH-300 Series
- TDK-Lambda Heatsink PFE 38.1 mm 116.8 mm 61mm
- TDK-Lambda Heatsink PFE 35 mm 69.9 mm 122mm
- TDK-Lambda Heatsink PFE 33.4 mm 100 mm 160mm
- TDK-Lambda Heatsink 1/1 Brick AC/DC Converter 25.4 mm 116.8 mm 61mm
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB, 85 °C Max Temp -40 °C Min
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB