- RS Stock No.:
- 493-8230
- Mfr. Part No.:
- K990B
- Brand:
- Gossen Metrawatt
Available to back order for despatch when stock is available
Added
Price Each
Kr. 831,00
(exc. VAT)
Kr. 1 038,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 831,00 |
- RS Stock No.:
- 493-8230
- Mfr. Part No.:
- K990B
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SSP Series Laboratory Power Supplies, Programmable
Very short adjustment period
Integrated sequence function to generate voltage and current flows
Auto-ranging output
Front and rear output terminals
Addressable RS232 interface / analogue interface
IEEE488 interface can be integrated as an option
Mounting kit 1 for mounting a device in a 19" rack
Mounting kit 2 for mounting two devices in a 19" rack
Jumper power cable for connecting the mains supply
Dimensions (W x H x D): 221 x 102 x 397 mm
Weight: 2.8 kg
Integrated sequence function to generate voltage and current flows
Auto-ranging output
Front and rear output terminals
Addressable RS232 interface / analogue interface
IEEE488 interface can be integrated as an option
Mounting kit 1 for mounting a device in a 19" rack
Mounting kit 2 for mounting two devices in a 19" rack
Jumper power cable for connecting the mains supply
Dimensions (W x H x D): 221 x 102 x 397 mm
Weight: 2.8 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | SLP 120, SLP 240, SLP 320 |