ROHM BD82006FVJ-MGE2 Power Switch IC, High Side Switch 8-Pin, TSSOP

  • RS Stock No. 184-5184
  • Mfr. Part No. BD82006FVJ-MGE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD82006FVJ-M is the low on-resistance N-Channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD82006FVJ-M is equipped with the function of over-current protection, thermal shutdown, under-voltage lockout and soft-start.

Built-in Low ON-Resistance (Typ 70mΩ) N-Channel MOSFET
Current Limit Threshold 2.4A
Over-Current Protection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout Protection
Soft-Start Circuit
Reverse Current Protection when Power Switch Off
TTL Enable Input

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 110mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Automotive Standard AEC-Q100
In stock for delivery within 2 working days
Price Each (On a Reel of 2500)
kr 3,729
(exc. VAT)
kr 4,661
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 3,729
kr 9 322,50
*price indicative
Not available for next day delivery
Related Products
The NCP456R and NCP457 are power load switch ...
Description:
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...
The MAX14912/MAX14913 have eight 640mA smart high-side switches ...
Description:
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...