- RS Stock No.:
- 196-3982
- Mfr. Part No.:
- Si83404AAA-IF
- Brand:
- Skyworks Solutions Inc
Available to back order for despatch 28.06.2024
Added
Price Each (In a Tube of 46)
Kr. 58,605
(exc. VAT)
Kr. 73,256
(inc. VAT)
Units | Per unit | Per Tube* |
46 + | Kr. 58,605 | Kr. 2 695,83 |
*price indicative |
- RS Stock No.:
- 196-3982
- Mfr. Part No.:
- Si83404AAA-IF
- Brand:
- Skyworks Solutions Inc
Technical Reference
Legislation and Compliance
Product Details
Si83404AAA-IF isolated smart switches are available in Sourcing configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83404AAA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is Parallel, and the Si83404AAA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | Isolated Smart |
Maximum Operating Supply Voltage | 5.5 V, 32 V |
Number of Outputs | 4 |
Power Rating | 4W |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.85mm |
Series | Si834 |