- RS Stock No.:
- 458-1856
- Mfr. Part No.:
- 192600-1
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 458-1856
- Mfr. Part No.:
- 192600-1
- Brand:
- Makita
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rechargeable Batteries for Makita Cordless Power Tools
Replacement Batteries for discontinued power tools.
Typical Application:
Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow you to continue working without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
Builders
Mechanics
Engineers
Constructors
Electricians
Plumbers
DIYers
Power Tool Batteries are commonly used by:
Builders
Mechanics
Engineers
Constructors
Electricians
Plumbers
DIYers
Makita Drills
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
Voltage Rating | 14.4V |
Battery Capacity | 2Ah |
For Use With | Makita 14.4 V Power Tools |