- RS Stock No.:
- 764-6580
- Mfr. Part No.:
- AL 1860 CV
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6580
- Mfr. Part No.:
- AL 1860 CV
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bosch Li-Ion Quick Charger (AL 1860 CV)
Bosch Li-Ion power tool battery charger suitable for charging Bosch Blue Professional Li-Ion batteries from 14.4V to 18V.
Hyper charge — quick charging, 75% charged after half the charging time
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
For Use With | Bosch Li-ion Batteries |
Charger Voltage | 18V |
Supply Voltage | 240V |