Portwell EUDA-S1510-000-00 Pre-Built System, 1.6GHz Intel Atom N270

  • RS Stock No. 716-5224
  • Mfr. Part No. EUDA-S1510-000-00
  • Brand Portwell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Touch Panel PC

A range of Intel Atom N270 based Fanless Panel PCs with touch screens in various screen sizes.

Built-in 5-wire Resistive Touch Screen
VESA, Panel, Openframe mounting support
Aluminum front panel meet with IP65 Certification
Vibration & Shock Test (15G peak acceleration, 11m sec)
Chipset: Intel® 945GSE + ICH7M
Memory: Up to 2GB DDR2 (SO-DIMM)
Storage: 2.5in SATA HDD
VGA Intel® GMA 950 Graphics
Solid State Disk Compact Flash up to 32GB
Ethernet Realtek® Gigabit Ethernet
Audio Realtek HD Audio Codec, Line-out, MIC In
2 x RS-232 sockets
4 x USB 2.0 sockets
VGA socket
Gigabit Ethernet socket
CF card slot

Specifications
Attribute Value
Core Processor Intel Atom N270
Processor Clock Speed 1.6GHz
Supported Memory SO-DIMM DDR2
Installed Memory Up to 2GB DDR2 (SO-DIMM)
Maximum Supported Memory Capacity 2GB
Supported I/O Interfaces RS232 x 2, USB 2.0 x 4
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports VGA
Installed Storage Capacity 32GB
Supported Hard Drive Form Factor 2.5in
Supported Hard Drive Interface SATA
Dimensions 323 x 392 x 63mm
Length 392mm
Maximum Operating Temperature +50°C
Height 63mm
Maximum Input Voltage 12V dc
Width 323mm
Supported Memory Technology DDR2
Memory Socket Type SODIMM
Minimum Operating Temperature 0°C
Discontinued product
Related Products
Fanless, Intel® ATOM Compact Embedded Box IPCIntel® ATOM ...
Description:
Fanless, Intel® ATOM Compact Embedded Box IPCIntel® ATOM N270 Processor at 1.6 GHz. Dual display and support for wide screen with high resolution. Supports 2 GbE, 5 USB 2.0 and max to 5 COMs ports. Optional WLAN and HSDPA modules ...
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ...
Description:
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ICH7-M Chipset. One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAMDual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS5.1-ch Audio2 Marvell 88E8053 Gigabit Ethernet. Compact ...
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit ...
Description:
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit LVDS2 (including Wide screen)Support Giga LAN/HD Audio. Supports up to 2x COM ports, 5x USB 2.0 ports, 2x SATA Interfaces. Supports Embedded Software API and Utility. Supports OS: Win XP embedded, Win ...
Industrial-quality single-board computers fully populated with Intel Atom™ ...
Description:
Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit. Intel® ...