Portwell EUDA-S1910-000-00 Pre-Built System, 1.6GHz Intel Atom N270

  • RS Stock No. 716-5236
  • Mfr. Part No. EUDA-S1910-000-00
  • Brand Portwell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Touch Panel PC

A range of Intel Atom N270 based Fanless Panel PCs with touch screens in various screen sizes.

Built-in 5-wire Resistive Touch Screen
VESA, Panel, Openframe mounting support
Aluminum front panel meet with IP65 Certification
Vibration & Shock Test (15G peak acceleration, 11m sec)
Chipset: Intel® 945GSE + ICH7M
Memory: Up to 2GB DDR2 (SO-DIMM)
Storage: 2.5in SATA HDD
VGA Intel® GMA 950 Graphics
Solid State Disk Compact Flash up to 32GB
Ethernet Realtek® Gigabit Ethernet
Audio Realtek HD Audio Codec, Line-out, MIC In
2 x RS-232 sockets
4 x USB 2.0 sockets
VGA socket
Gigabit Ethernet socket
CF card slot

Specifications
Attribute Value
Core Processor Intel Atom N270
Processor Clock Speed 1.6GHz
Supported Memory SO-DIMM DDR2
Installed Memory Up to 2GB DDR2 (SO-DIMM)
Maximum Supported Memory Capacity 2GB
Supported I/O Interfaces RS232 x 2, USB 2.0 x 4
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports VGA
Installed Storage Capacity 32GB
Supported Hard Drive Form Factor 2.5in
Supported Hard Drive Interface SATA
Dimensions 392 x 463 x 67mm
Supported Memory Technology DDR2
Width 392mm
Height 67mm
Minimum Operating Temperature 0°C
Memory Socket Type SODIMM
Length 463mm
Maximum Operating Temperature +50°C
Maximum Input Voltage 12V dc
Discontinued product
Related Products
FLIR M4200 Series DVRs use the latest HD-CVI ...
Description:
FLIR M4200 Series DVRs use the latest HD-CVI technology, giving you the flexibility to upgrade your security systems to HD resolution using existing coaxial cable.With support for 1080p HD resolution MPX cameras plus standard analogue camerasMPX also facilitates advanced features ...
Fanless, Intel® ATOM Compact Embedded Box IPCIntel® ATOM ...
Description:
Fanless, Intel® ATOM Compact Embedded Box IPCIntel® ATOM N270 Processor at 1.6 GHz. Dual display and support for wide screen with high resolution. Supports 2 GbE, 5 USB 2.0 and max to 5 COMs ports. Optional WLAN and HSDPA modules ...
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ...
Description:
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ICH7-M Chipset. One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAMDual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS5.1-ch Audio2 Marvell 88E8053 Gigabit Ethernet. Compact ...
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit ...
Description:
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit LVDS2 (including Wide screen)Support Giga LAN/HD Audio. Supports up to 2x COM ports, 5x USB 2.0 ports, 2x SATA Interfaces. Supports Embedded Software API and Utility. Supports OS: Win XP embedded, Win ...