Harmony XVM LED Beacon Tower, 3 Light Elements, Green, Orange, Red, 24 V ac/dc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.


Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).

Signaling color: R: Red,O: Orange,G: Green
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB

Specifications
Attribute Value
Range Harmony
Series XVM
Number of Light Elements 3
Lens Colour Green, Orange, Red
Bulb Type LED
Light Effect Flashing, Steady
Sounder Component No Sounder Component
Multifunction Yes
Mounting Style Base Mount
Height 513mm
Base Diameter 47mm
Connection Type Cable
IP Rating IP42
Current Consumption 43 (Steady Unit) mA, 45 (Flashing Unit) mA
Maximum Temperature +50°C
Special Features Modular Tower Light
Supply Voltage 24 V ac/dc
Minimum Temperature -10°C
Housing Colour White
Discontinued product
Related Products
Yotel sirens, Flashtel beacons and Yotelflash sound / ...
Description:
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.Simple, quick and immediate installation.Choice of three different siren sounds for personalisation.Separate power supplies for siren and beacon.Designed for permanent ...
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...
The Schneider Electric beacon tower is an LED ...
Description:
The Schneider Electric beacon tower is an LED beacon tower with buzzer and 4 light elements. This tower light is supplied preassembled and is equipped with wires marked with a wiring instructions label. Each signalling unit of the tower light ...
The Schneider Electric beacon tower is an LED ...
Description:
The Schneider Electric beacon tower is an LED beacon tower with buzzer and 2 light elements. The tower light is supplied preassembled and is equipped with wires marked with a wiring instructions label. Each signalling unit of the tower light ...