- RS Stock No.:
- 170-1786
- Mfr. Part No.:
- LR6-302LJNU-RYG
- Brand:
- Patlite
1 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 1 965,04
(exc. VAT)
Kr. 2 456,30
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 965,04 |
- RS Stock No.:
- 170-1786
- Mfr. Part No.:
- LR6-302LJNU-RYG
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red, amber and green LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 3 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 504mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
IP Rating | IP54 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Housing Colour | Silver |
Current Consumption | 250mA |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |