Harmony XVC LED Beacon Tower, 4 Light Elements, Red/Green/Orange/Blue, 24 V dc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Schneider XVC1 Pre-Configured Signal Tower

The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume

Note

Buzzer versions can be mounted on a vertical support, please see accessories; 704-3837 and 704-3846

Specifications
Attribute Value
Range Harmony
Series XVC
Number of Light Elements 4
Lens Colour Red/Green/Orange/Blue
Bulb Type LED
Light Effect Flashing, Steady
Sounder Component No Sounder Component
Multifunction Yes
Mounting Style Surface Mount
Height 450mm
Base Diameter 100mm
Connection Cable Length 500mm
Connection Type Cable
Maximum Temperature +50°C
Minimum Temperature -30°C
Supply Voltage 24 V dc
Current Consumption 400mA
Housing Colour White
Discontinued product
Related Products
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
The Schneider Electric beacon tower is an LED ...
Description:
The Schneider Electric beacon tower is an LED beacon tower with buzzer and 4 light elements. This tower light is supplied preassembled and is equipped with wires marked with a wiring instructions label. Each signalling unit of the tower light ...
The Schneider XVC4 series is a monolithic pre-cabled ...
Description:
The Schneider XVC4 series is a monolithic pre-cabled signal tower designed for the food-processing and medical sectors. • 40 mm diameter, suitable for use in processing and medical sectors• Steady super-bright LED illumination• Flashing function can be selected by wiring• ...
The Schneider XVC6 series is a monolithic pre-cabled ...
Description:
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector. 60mm diameter, suitable for use in semi-conductor factories, on conveyor belts ...