- RS Stock No.:
- 864-1498
- Mfr. Part No.:
- WME-302A-RYG
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 864-1498
- Mfr. Part No.:
- WME-302A-RYG
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite WME-A Series
The WE and WEP series signal towers have been designed in a half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Features:
Built-in audible alarm (FB type)
Volume output of up to 90dB (at 1m)
Easy vertical or horizontal installation when used with mounting brackets
Interchangeable Modules need no re-wiring, even after installation
Install as an option with a compatible household switch box (JISC 8336 with 82.5m pitch)
Main body is made of ABS resin
Lens is made with superior impact and heat resistant polycarbonate resin
Compatible for use with NPN or PNP controlled inputs (24 V DC type ONLY)
Available Colours are in Red, Amber, Green, Blue, and Clear/White
Built-in audible alarm (FB type)
Volume output of up to 90dB (at 1m)
Easy vertical or horizontal installation when used with mounting brackets
Interchangeable Modules need no re-wiring, even after installation
Install as an option with a compatible household switch box (JISC 8336 with 82.5m pitch)
Main body is made of ABS resin
Lens is made with superior impact and heat resistant polycarbonate resin
Compatible for use with NPN or PNP controlled inputs (24 V DC type ONLY)
Available Colours are in Red, Amber, Green, Blue, and Clear/White
Standards
CE, UL
Specifications
Attribute | Value |
---|---|
Series | WME |
Number of Light Elements | 3 |
Lens Colour | Amber, Green, Red |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Decibels at 1 Metre | 90dB |
Mounting Style | Wall Mount |
Height | 188mm |
Base Diameter | 70mm |
Connection Cable Length | 1000mm |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
Current Consumption | 35 (Amber) mA, 35 (Red) mA, 50 (Green) mA |
- RS Stock No.:
- 864-1498
- Mfr. Part No.:
- WME-302A-RYG
- Brand:
- Patlite