AR-070 LED Beacon Tower, 3 Light Elements, Amber, Green, Red, 24 V ac/dc

  • RS Stock No. 864-2251
  • Mfr. Part No. AR-070-011-3-RYG
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Patlite AR-070 Ex Series

Patlite AR-070 series Explosion-safe signal light tower featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The AR-070 Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Explosion-safe for gas and dust
Suitable for Zone 2 and Zone 22
CE compliance in accordance to ATEX
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Wall mount or direct mount

Specifications
Attribute Value
Series AR-070
Number of Light Elements 3
Lens Colour Amber, Green, Red
Bulb Type LED
Light Effect Steady
Sounder Component No Sounder Component
Mounting Style Base Mount, Wall Mount
Height 229mm
Base Diameter 40mm
Connection Cable Length 1.5m
Connection Type Cable
Maximum Temperature +40°C
Hazardous Area Certification ATEX
Housing Colour Silver
Supply Voltage 24 V ac/dc
Minimum Temperature -20°C
Current Consumption 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA
Discontinued product
Related Products
The MP series has various accessories available making ...
Description:
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height. Features:PATLITE's Exclusive Hybrid ...
Patlite LME series signal light towers featuring an ...
Description:
Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The ...
Our next generation signal tower line featuring cutting-edge ...
Description:
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications. Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. ...
The Patlite single tower light is LR LED ...
Description:
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber and green LEDs and is base mount. It has a ...