Idento Pre-Printed Adhesive Label. Quantity: 5

  • RS Stock No. 459-972
  • Mfr. Part No. PRP35-22GE12-17
  • Brand Idento
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

IDENTO Inspection Date Plates

Silicone- and cadmium-free, smooth, special PVC film with acrylate adhesive
Aging, weather and light resistant
Adhesive force exceeds tear resistance of film
Removable only in small pieces, impossible to detach or reuse
Flame-retardant, self-extinguishing, 90% opacity
Temperature resistance -40 °C → +80 °C
Product Date Range: January - December 2012 to 2017 for stock no 459-972

Specifications
Attribute Value
Fixing Type Adhesive
Text Colour Yellow
Pack Quantity 5
Diameter 35mm
Discontinued product
Related Products
Partially laminated write-on label. Text can be written ...
Description:
Partially laminated write-on label. Text can be written or typed on label. Leaves checkerboard pattern when removed. Excellent resistance to mild acids, alkalis, most common petroleum based oils, greases and aliphatic solvents. Temperature range -20°C to +70°C.
CE label to demonstrate conformity with EC directives. ...
Description:
CE label to demonstrate conformity with EC directives. Efficient, durable labels. Ideal for indoor or outdoor use. Self-adhesive. Solvent, scratch and abrasive resistant. For permanent reference and identification. High temperature change resistance. Light fast and weather resistant. Tamper-evident.
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.