- RS Stock No.:
- 460-045
- Mfr. Part No.:
- PRP15-02GE11
- Brand:
- Idento
Discontinued product
- RS Stock No.:
- 460-045
- Mfr. Part No.:
- PRP15-02GE11
- Brand:
- Idento
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IDENTO Inspection Date Plates
Silicone- and cadmium-free, smooth, special PVC film with acrylate adhesive
Aging, weather and light resistant
Adhesive force exceeds tear resistance of film
Removable only in small pieces, impossible to detach or reuse
Flame-retardant, self-extinguishing, 90% opacity
Temperature resistance -40 °C → +80 °C
Product Date Range: January - December 2012 to 2017 for stock no 459-972
Aging, weather and light resistant
Adhesive force exceeds tear resistance of film
Removable only in small pieces, impossible to detach or reuse
Flame-retardant, self-extinguishing, 90% opacity
Temperature resistance -40 °C → +80 °C
Product Date Range: January - December 2012 to 2017 for stock no 459-972
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Yellow |
Pack Quantity | 10 |
Diameter | 15mm |