Calog Instruments UK Calog Pressure 2 100 Bar Pressure Calibrator 100bar RS Calibration

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): ZA
Product Details

Calog PRESSURE II Calibrator

The Calog PRESSURE II is available with 30 bar sensor ( 829-8820 ), 100 bar sensor ( 885-6129 ) or 300 bar sensor ( 885-6123 ). Its speciality is pressure measurement and milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured. Interchangeable pressure sensors enable users to effortlessly connect a wide range of pressure sensors. Features include simultaneous measurement of pressure and current for I/P testing. The pressure switch test feature ensures accurate and safe calibration of pressure switches. The Calog PRESSURE II logging facility stores data on the SD card supplied, which is easily downloaded from the SD card to a PC via the on-board USB port and is useable in most common spreadsheet formats. Its small size, Lithium Ion battery pack and high precision make this an instrument of choicel for industrial field calibration.

Measure, source or simulate 0 to 24 mA
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Keller series PA-33x Digital Pressure sensors used
Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm
Logged data is downloaded via the on-board USB port
Contains a simple pressure conversion menu
Trend logging with programmable timebase of all measured values

Supplied with

Carry case, protective rubber boot, Li-ion battery, charger, test leads, SD card

Specifications
Attribute Value
Maximum Pressure Measurement 100bar
Calibrated RSCAL
Data Logging Yes
Current Loop Measurement Yes
Discontinued product
Related Products
Pressure Gauges for measuring points with high pressure ...
Description:
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries. Vibration and Shock Resistant. Sturdy Design. Scale Ranges 0-1000 Bar.
Pressure calibrator designed for use in potentially explosive ...
Description:
Pressure calibrator designed for use in potentially explosive areas.Pressure sensor input of 20 bars full scale with 0.05% accuracy.Built-in pressure / vacuum hand pump, with vernier and bleed valve.Measures pressure up to 200 bar (using one of the eight intrinsically ...
Fluke 729 Automatic Pressure Calibrator has been designed ...
Description:
Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 ...
Pressure sensor intake 100 psi (7 bar) on ...
Description:
Pressure sensor intake 100 psi (7 bar) on full scale, accuracy 0.05 %.1/8 NPT connector. Compatible with non-corrosive gases and liquids. Choice of 11 different units (psi, in H²O at 4 °C, in H²O at 20 °C, cm H²O at ...