- RS Stock No.:
- 177-5938
- Mfr. Part No.:
- 26PCBFB6G
- Brand:
- Honeywell
- RS Stock No.:
- 177-5938
- Mfr. Part No.:
- 26PCBFB6G
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 5psi |
Accuracy | ±0.25 % |
Output Type | Wheatstone Bridge |
Media Measured | Nitrogen Gas, Oxygen |
Electrical Connection | 4-Pin Connector |
Analogue Output | 0 → 50 mV |
Response Time | 1 ms |
Supply Voltage | 2.5 → 16 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |