- RS Stock No.:
- 207-4678
- Mfr. Part No.:
- 154N-100G-RT
- Brand:
- TE Connectivity
29 In stock for same day dispatch
Added
Price Each
Kr. 1 306,46
(exc. VAT)
Kr. 1 633,08
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 306,46 |
- RS Stock No.:
- 207-4678
- Mfr. Part No.:
- 154N-100G-RT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 154N compensated 19 mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. It is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.
Operating temperature range -40ºC to +125ºC
1.0% interchangeable span
Solid state reliability
1.0% interchangeable span
Solid state reliability
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 100psi |
Media Measured | Gas, Liquid Level |