- RS Stock No.:
- 229-9300
- Mfr. Part No.:
- 057579 MCSN4
- Brand:
- Eaton
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 1 278,30
(exc. VAT)
Kr. 1 597,88
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 278,30 |
- RS Stock No.:
- 229-9300
- Mfr. Part No.:
- 057579 MCSN4
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
The Eaton 3 pole pressure switch used for pressure monitoring of liquid and gaseous media. It has max. operating pressure up to 7 bar.
IP65 protection class
Operating temperature range is from -25°C to +70 °C
Operating temperature range is from -25°C to +70 °C
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.6bar |
Maximum Pressure Reading | 7bar |
Process Connection | G1/2 |
Series | Eaton Moeller |
Supply Voltage | 400 V |
IP Rating | IP65 |