- RS Stock No.:
- 239-1714
- Mfr. Part No.:
- 154N-005G-RT
- Brand:
- TE Connectivity
29 In stock for same day dispatch
Added
Price Each
Kr. 1 833,15
(exc. VAT)
Kr. 2 291,44
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 833,15 |
5 - 9 | Kr. 1 741,60 |
10 - 24 | Kr. 1 655,39 |
25 - 99 | Kr. 1 571,07 |
100 + | Kr. 1 494,07 |
- RS Stock No.:
- 239-1714
- Mfr. Part No.:
- 154N-005G-RT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Pressure Sensor compensated is a 19 mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 154N compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.
316L SS Pressure Sensor
Temperature Compensated
0-100mV Output
Absolute and Gage
19mm diaphragm diameter
Temperature Compensated
0-100mV Output
Absolute and Gage
19mm diaphragm diameter
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 5psi |
Output Type | Digital |
Media Measured | Gas, Liquid Level |
Electrical Connection | Cable |
Series | 154N |
Maximum Current | 20 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |