- RS Stock No.:
- 262-7621
- Mfr. Part No.:
- 46905851
- Brand:
- WIKA
View all Pressure Sensors
In stock for same day dispatch
Price Each
kr 6 326,65
(exc. VAT)
kr 7 908,31
(inc. VAT)
Units | Per unit |
1 + | kr 6 326,65 |
- RS Stock No.:
- 262-7621
- Mfr. Part No.:
- 46905851
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Specifications
Attribute | Value |
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.25bar |
Media Measured | Gas, Oil |
Series | IS-3 |