Honeywell SDX Series Pressure Sensor, Wheatstone Bridge Output 0 psi, Relative Reading 1 psi
- RS Stock No.:
- 455-5122
- Mfr. Part No.:
- SDX01G2
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
Kr. 2 403,54
(exc. VAT)
Kr. 3 004,42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 37 unit(s) shipping from 23 March 2026
- Plus 150 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 2 403,54 |
| 10 - 19 | Kr. 2 340,97 |
| 20 + | Kr. 2 283,42 |
*price indicative
- RS Stock No.:
- 455-5122
- Mfr. Part No.:
- SDX01G2
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 1psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.2 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Gas | |
| Terminal Type | PCB Terminal | |
| Response Time | 100μs | |
| Series | SDX | |
| Standards/Approvals | RoHS | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 1psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.2 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Gas | ||
Terminal Type PCB Terminal | ||
Response Time 100μs | ||
Series SDX | ||
Standards/Approvals RoHS | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MX
Sensym - SDX Series
Cost effective solution for pressure applications that require small size Plus performance.
For use with non corrosive, non ionic media, e.g. Air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C